The CA0508JRNPO9BN820 is a 4-element ceramic capacitor array from Yageo. It features a capacitance of 82pF and a voltage rating of 50VDC with a tolerance of 5%. The array is constructed with C0G dielectric material and has a size of 1.25 X 2 X 0.6. It is available in a 0508 package type and is suitable for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
Yageo CA0508JRNPO9BN820 technical specifications.
| Capacitance | 82pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Negative Capacitance Tolerance | -5% |
| Material | Ceramic |
| Positive Capacitance Tolerance | 5% |
| Type | Array |
| Size | 1.25 X 2 X 0.6mm |
| Package/Case | 0508 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.5mm |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CA0508JRNPO9BN820 to view detailed technical specifications.
No datasheet is available for this part.