Yageo CA0508KRNPO9BN151 technical specifications.
| Capacitance | 150pF |
| Package/Case | 0508 |
| Circuit Type | Isolated |
| Dielectric Material | Ceramic |
| Height | 0.7mm |
| Length | 2mm |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CA0508KRNPO9BN151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.