
Surface mount ceramic capacitor array featuring 4 isolated capacitors, each with 33pF capacitance and a 50V DC rating. Dielectric material is C0G ceramic, offering a 10% tolerance and operating temperature range of -55°C to 125°C. Packaged in an 0805 (2012 metric) case with SMD/SMT termination, this RoHS compliant component is supplied on tape and reel.
Yageo CA0508KRNPO9BN330 technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CA |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CA0508KRNPO9BN330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
