0.1uF 16V X7R ceramic capacitor array, featuring four isolated elements in a 0508 SMD package. This surface mount component offers a 10% tolerance and operates across a -55°C to 125°C temperature range. The array is supplied on tape and reel, with a terminal pitch of 0.5mm.
Yageo CA0508KRX7R7BB104 technical specifications.
| Capacitance | 100nF |
| Package/Case | 0508 |
| Circuit Type | Isolated |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.7mm |
| Height - Seated (Max) | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CA |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CA0508KRX7R7BB104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.