
Surface mount ceramic capacitor array featuring 4 isolated elements, each with 100pF capacitance and a 50V DC rating. Dielectric material is C0G ceramic, offering a 5% tolerance and a maximum operating temperature of 125°C. Packaged in a 0612 (1632 metric) case code, this RoHS compliant component is supplied on tape and reel.
Yageo CA0612JRNPO9BN101 technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Height - Seated (Max) | 0.035inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CA |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CA0612JRNPO9BN101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
