
Surface mount ceramic capacitor array with 4 isolated elements, featuring a 22pF capacitance and 5% tolerance. This 0612 package component operates with a 50V voltage rating and C0G dielectric for stable performance across a -55°C to 125°C temperature range. The array is supplied on tape and reel, with a 0.8mm terminal pitch and 1.6mm width.
Yageo CA0612JRNPO9BN220 technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Height - Seated (Max) | 0.035inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CA |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CA0612JRNPO9BN220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
