
Surface mount ceramic capacitor array featuring 4 isolated elements, each with 330pF capacitance and a 5% tolerance. Operating across a -55°C to 125°C temperature range, this component offers a 50V DC rated voltage and C0G dielectric for stable performance. The 0612 case code (1.6mm width x 3.2mm length x 0.8mm height) is supplied in tape and reel packaging.
Yageo CA0612JRNPO9BN331 technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CA0612JRNPO9BN331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
