
Surface mount ceramic capacitor array featuring 4 isolated elements, each with 47nF capacitance and a 10% tolerance. This 0612 case code component operates with a 16V voltage rating and X7R dielectric, suitable for temperatures from -55°C to 125°C. The array is RoHS compliant and supplied on tape and reel.
Yageo CA0612KRX7R7BB473 technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Height - Seated (Max) | 0.035inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CA |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CA0612KRX7R7BB473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
