Yageo CA0612KRX7R9BB152 technical specifications.
| Capacitance | 1.5nF |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Dielectric Material | Ceramic |
| Height | 800um |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CA |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CA0612KRX7R9BB152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.