Yageo CAN4313424031581B technical specifications.
| Bandwidth | 10MHz |
| Package/Case | Ceramic |
| Frequency | 1.575GHz |
| Gain | 4dB |
| Impedance | 50R |
| Input Impedance | 50R |
| Max Frequency | 1.575GHz |
| Min Frequency | 1.57GHz |
| Reach SVHC Compliant | No |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Yageo CAN4313424031581B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
