Yageo CB006M0100RSD-0605 technical specifications.
| Capacitance | 100uF |
| Package/Case | 0605 |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Height | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 71mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CB006M0100RSD-0605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.