Yageo CB006M0330REF-0607 technical specifications.
| Mounting | Surface Mount |
| Capacitance | 330uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Type | Electrolytic |
| Cage Code | S7293 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CB006M0330REF-0607 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.