Yageo CB025M0047RSD-0605 technical specifications.
| Height | 5.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CB025M0047RSD-0605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.