The Yageo CB025M0330RSG-1010 is a 330uF aluminum electrolytic capacitor with a maximum voltage rating of 25VDC and a tolerance of 20%. It has a ripple current rating of 340 and a leakage current of 82.5 microamps after two minutes. The capacitor is constructed with a cylindrical shape and is designed for surface mount applications. It operates over a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Ripple Current | 340mA |
| Leakage Current | 82.5@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 10.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |