Cap Aluminum Lytic 470uF 25V 20% (10 X 10.5mm) SMD 570mA 1000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Package/Case | Radial |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 570mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |