Yageo CC0201BRNPO9BN2R2 technical specifications.
| Capacitance | 2.2pF |
| Package/Case | 0201 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CC |
| Thickness | 0.013inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0201BRNPO9BN2R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.