Yageo CC0201CRNPO9BN1R0 technical specifications.
| Capacitance | 1pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | C0G |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0201CRNPO9BN1R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.