Yageo CC0201CRNPO9BN4R3 technical specifications.
| Capacitance | 4.3pF |
| Package/Case | 0201 |
| Dielectric | C0G |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Series | CC |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0201CRNPO9BN4R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.