Yageo CC0201CRNPO9BN6R0 technical specifications.
| Capacitance | 6pF |
| Package/Case | 0201 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | CC |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0201CRNPO9BN6R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.