Surface mount multilayer ceramic capacitor with 100nF capacitance and 10% tolerance. Features X5R dielectric, 6.3V voltage rating, and an operating temperature range of -55°C to 85°C. Packaged in a 0201 (0603 metric) case code, this component is RoHS compliant and lead-free. Dimensions are 0.6mm length, 0.3mm width, and 0.3mm height. Supplied on tape and reel.
Yageo CC0201KRX5R5BB104 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0201KRX5R5BB104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
