This Yageo 0.1uF ceramic chip capacitor is a surface mount component with a 25VDC voltage rating and 10% tolerance. It features a 0201 package and X5R dielectric. The capacitor operates over a temperature range of -55°C to 85°C and is suitable for microwave applications. The component has a height of 0.3mm and a pad termination style.
Yageo CC0201KRX5R8BB104 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CC0201KRX5R8BB104 to view detailed technical specifications.
No datasheet is available for this part.