Multilayer Ceramic Capacitor (MLCC) with 4.7nF capacitance and 6.3V DC rating. Features X7R dielectric, 10% tolerance, and a 0201 surface mount package. Operates from -55°C to 125°C, is Halogen Free, Lead Free, and RoHS Compliant. Supplied on tape and reel.
Yageo CC0201KRX7R5BB472 technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 330um |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 6E-06oz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0201KRX7R5BB472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.