
Multilayer Ceramic Capacitor (MLCC) with 1.5nF capacitance and 16V DC rating. Features X7R dielectric, 10% tolerance, and a 0201 (0603 metric) SMD package. Operates from -55°C to 125°C, is RoHS and Halogen Free compliant, and designed for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo CC0201KRX7R7BB152 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.5nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0201KRX7R7BB152 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
