Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 25V DC voltage rating. Features X7R dielectric, 10% tolerance, and a 0201 (0603 metric) SMD package. Operates from -55°C to 125°C, with a dissipation factor of 5%. RoHS compliant and lead-free, supplied in tape and reel packaging.
Yageo CC0201KRX7R8BB102 technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | X7R |
| Dissipation Factor | 5% |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0201KRX7R8BB102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
