
This 220pF ceramic capacitor from Yageo features an X7R dielectric and operates within a temperature range of -55°C to 125°C. It is available in a 0201 package and is suitable for surface mount applications. The capacitor is lead free and RoHS compliant, making it a suitable choice for modern electronic designs.
Yageo CC0201KRX7R8BB221 technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 6E-06oz |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0201KRX7R8BB221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
