Yageo CC0201KRX7R8BB271 technical specifications.
| Capacitance | 270pF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0201 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CC0201KRX7R8BB271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.