This 1uF ceramic chip capacitor from Yageo has a voltage rating of 4VDC with a tolerance of 20%. It features an X5R dielectric and is constructed with a flat, ceramic case style. The capacitor is designed for surface mount applications and has a height of 0.3mm. It operates over a temperature range of -55°C to 85°C and is suitable for microwave applications.
Yageo CC0201MRX5R4BB105 technical specifications.
| Capacitance | 1uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 4VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CC0201MRX5R4BB105 to view detailed technical specifications.
No datasheet is available for this part.