This 100nF ceramic capacitor from Yageo is designed for surface mount applications and features a 6.3V voltage rating with 20% tolerance. It has a compact 0201 package size and operates over a temperature range of -55°C to 85°C. The capacitor is lead free and RoHS compliant, making it suitable for a variety of electronic applications.
Yageo CC0201MRX5R5BB104 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 330um |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0201MRX5R5BB104 to view detailed technical specifications.
No datasheet is available for this part.