Surface mount multilayer ceramic capacitor featuring 4.7pF capacitance and a 50V DC rating. Dielectric material is C0G (NP0) ceramic, offering excellent stability. The component is housed in a compact 0402 [1005 Metric] case, measuring 1mm x 0.5mm x 0.5mm. It operates across a wide temperature range from -55°C to 125°C and is RoHS compliant and halogen-free.
Yageo CC0402CRNPO9BN4R7 technical specifications.
| Capacitance | 4.7pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0402CRNPO9BN4R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.