Yageo CC0402DRNPO9BN7R5 technical specifications.
| Capacitance | 7.5pF |
| Package/Case | 0402 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | CC |
| Thickness | 0.022inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0402DRNPO9BN7R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.