The Yageo CC0402JPNPO8BN271 is a 270pF ceramic chip capacitor with a DC rated voltage of 25VDC and a tolerance of 5%. It features a C0G dielectric and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a ceramic chip case style. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The capacitor is mounted using a surface mount technique and has a termination style of pad.
Yageo CC0402JPNPO8BN271 technical specifications.
| Capacitance | 270pF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CC0402JPNPO8BN271 to view detailed technical specifications.
No datasheet is available for this part.