
Multilayer Ceramic Capacitor (MLCC) with 12pF capacitance and 5% tolerance. Features a 50V DC rated voltage and C0G dielectric. This surface mount component is housed in an 0402 (1005 metric) case code, measuring 1mm in length, 0.5mm in width, and 0.5mm in height. Operating temperature range spans from -55°C to 125°C. The component is RoHS compliant and supplied on tape and reel packaging.
Yageo CC0402JRNPO9BN120 technical specifications.
| Capacitance | 12pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | C0G |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0402JRNPO9BN120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
