
Surface mount multilayer ceramic capacitor with 18pF capacitance and 50V DC rated voltage. Features a C0G (NP0) dielectric for excellent temperature stability and a ±5% tolerance. Housed in a compact 0402 [1005 metric] case with dimensions of 1mm (L) x 0.5mm (W) x 0.5mm (H). Operates across a wide temperature range from -55°C to 125°C and is RoHS compliant.
Yageo CC0402JRNPO9BN180 technical specifications.
| Capacitance | 18pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | C0G |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0402JRNPO9BN180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
