
180pF 50V C0G 5% tolerance multilayer ceramic capacitor in a 0402 (1005 metric) surface mount package. Features a -55°C to 125°C operating temperature range, lead-free and halogen-free construction, and RoHS compliance. This capacitor is supplied on tape and reel for automated assembly.
Yageo CC0402JRNPO9BN181 technical specifications.
| Capacitance | 180pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | C0G |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0402JRNPO9BN181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.