Multilayer Ceramic Capacitor (MLCC) with 470pF capacitance and 5% tolerance. Features X7R dielectric, 50V DC rated voltage, and a compact 0402 (1005 metric) surface mount package. Operates across a wide temperature range from -55°C to 125°C. This component is RoHS compliant, lead-free, and halogen-free, supplied in tape and reel packaging.
Yageo CC0402JRX7R9BB471 technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0402JRX7R9BB471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
