Multilayer ceramic capacitor with 680pF capacitance and 5% tolerance. Features a 50V DC rated voltage and X7R dielectric. Surface mountable in a 0402 (1005 metric) case code, measuring 1mm length, 0.5mm width, and 0.5mm height. Operates from -55°C to 125°C and is RoHS and Halogen Free compliant. Packaged on tape and reel.
Yageo CC0402JRX7R9BB681 technical specifications.
| Capacitance | 680pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0402JRX7R9BB681 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
