Yageo CC0402KKX5R5BB105 technical specifications.
| Capacitance | 1uF |
| Package/Case | 0402 |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0402KKX5R5BB105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.