
1uF, 10V X5R ceramic capacitor in a 0402 (1005 metric) surface mount package. Features 10% tolerance, a maximum operating temperature of 85°C, and a minimum of -55°C. This component is halogen-free, lead-free, and RoHS compliant. Constructed from ceramic with SMD/SMT termination, it offers a dissipation factor of 15%.
Yageo CC0402KRX5R6BB105 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Dissipation Factor | 15% |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0402KRX5R6BB105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
