Multilayer Ceramic Capacitor (MLCC) with 68nF capacitance and 10V DC rating. Features X5R dielectric, 10% tolerance, and a compact 0402 (1005 metric) surface mount package. Operates across a -55°C to 85°C temperature range. This component is RoHS and Halogen Free compliant, supplied in tape and reel packaging.
Yageo CC0402KRX5R6BB683 technical specifications.
| Capacitance | 68nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0402KRX5R6BB683 to view detailed technical specifications.
No datasheet is available for this part.