Multilayer ceramic capacitor with 0.22µF capacitance and 16V DC rating. Features X5R dielectric, 10% tolerance, and operates from -55°C to 85°C. Surface mountable in a 0402 (1005 metric) case size, this component is halogen-free, lead-free, and RoHS compliant, supplied on tape and reel.
Yageo CC0402KRX5R7BB224 technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0402KRX5R7BB224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.