
Multilayer Ceramic Capacitor (MLCC) with 15nF capacitance and 16V DC rating. Features X7R dielectric material, 10% tolerance, and a 0402 (1005 metric) surface mount package. Operates from -55°C to 125°C, is RoHS and Halogen Free compliant, and supplied in cut tape packaging.
Yageo CC0402KRX7R7BB153 technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0402KRX7R7BB153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.