
Multilayer Ceramic Capacitor (MLCC) with 4.7nF capacitance and 16V voltage rating. Features X7R dielectric material and 10% tolerance. Surface mountable in a 0402 (1005 metric) case code, measuring 1mm x 0.5mm x 0.5mm. Operates from -55°C to 125°C and is RoHS compliant. Supplied on tape and reel.
Yageo CC0402KRX7R7BB472 technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0402KRX7R7BB472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
