Yageo CC0402KRX7R8BB821 technical specifications.
| Capacitance | 820pF |
| Package/Case | 0402 |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | CC |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0402KRX7R8BB821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.