
Surface mount ceramic capacitor with 10nF capacitance and 50V DC rated voltage. Features X7R dielectric, 10% tolerance, and a compact 0402 (1005 metric) case size. Operates across a wide temperature range from -55°C to 125°C. This component is RoHS and Halogen Free compliant, supplied in tape and reel packaging.
Yageo CC0402KRX7R9BB103 technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Dimensions | 0.039in L x 0.020in W (1.00mm x 0.50mm) |
| RoHS | Compliant |
| REACH | REACH Unaffected |
Download the complete datasheet for Yageo CC0402KRX7R9BB103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
