0.1uF, 50VDC multilayer ceramic capacitor with X7R dielectric and 10% tolerance. Features a 0402 surface mount package, pad termination, and a maximum operating temperature of 125°C. Suitable for microwave applications and designed with high voltage capabilities.
Yageo CC0402KRX7R9BB104 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Voltage |
| Height | 0.5mm |
| Height Tolerance | ±0.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CC0402KRX7R9BB104 to view detailed technical specifications.
No datasheet is available for this part.