This is a ceramic capacitor with a capacitance of 180pF and a voltage rating of 50V. It has a tolerance of 10% and is constructed with a flat, X7R dielectric. The capacitor is packaged in a 0402 case, suitable for surface mount applications, and is halogen and lead free. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Yageo CC0402KRX7R9BB181 technical specifications.
| Capacitance | 180pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0402KRX7R9BB181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
