Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 16V DC rating. Features Y5V dielectric, 20% tolerance, and a compact 0402 (1005 metric) surface mount package. Operates across a -30°C to 85°C temperature range. Halogen and lead-free, RoHS compliant, and supplied on tape and reel.
Yageo CC0402MRY5V7BB104 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | Y5V |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0402MRY5V7BB104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.