Surface mount ceramic capacitor with 100nF capacitance and 16V voltage rating. Features Y5V dielectric, a ±80% tolerance, and operates from -30°C to 85°C. Packaged in an 0402 (1005 metric) case, this component is supplied on tape and reel, is RoHS compliant, and lead-free.
Yageo CC0402ZRY5V7BB104 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | Y5V |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0402ZRY5V7BB104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.