Multilayer Ceramic Capacitor (MLCC) with 22nF capacitance and 16V voltage rating. Features Y5V dielectric material and a ±80% tolerance. Surface mountable in a 0402 (1005 metric) case code, this component operates from -25°C to 85°C. It is RoHS compliant and lead-free.
Yageo CC0402ZRY5V7BB223 technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Dissipation Factor | 12.5% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 80% |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0402ZRY5V7BB223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.