Yageo CC0603BRNPO9BN2R4 technical specifications.
| Capacitance | 2.4pF |
| Package/Case | 0603 |
| Dielectric | C0G |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | CC |
| Thickness | 0.035inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603BRNPO9BN2R4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.